
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM1 | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Snap-In | |
Housing Color | Beige | |
Boot Color | White | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -1.0dB | |
Reflection | -35dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,80000 € | 356,80 € |
| Unit Price without VAT: | 356,80000 € |
|---|---|
| Unit Price with VAT: | 424,59200 € |

