
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Aqua | |
Boot Color | White | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -60dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,23000 € | 131,23 € |
| Unit Price without VAT: | 131,23000 € |
|---|---|
| Unit Price with VAT: | 156,16370 € |

