Fiber Optic Plug Connector LC Simplex 125µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-XPF-LC-MMBK

DigiKey Part Number
5073-FOC-XPF-LC-MMBK-ND
Manufacturer
Manufacturer Product Number
FOC-XPF-LC-MMBK
Description
XPFIT LC OM2 MM BLACK 12PK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125µm Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode OM2
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Black
Boot Color
White
Ingress Protection
-
Features
-
Attenuation - Typ
-1.0dB
Reflection
-35dB
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 75°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1131,23000 €131,23 €
Manufacturers Standard Package
Unit Price without VAT:131,23000 €
Unit Price with VAT:156,16370 €