
Category | 2nd Connector SN Duplex |
Manufacturer L-com | Cable Diameter 0.06" (1.6mm) |
Series | Cable Type Fiber Patch |
Packaging Bulk | Length - Overall 0.20' (60mm) |
Part Status Active | Type Multimode, Duplex |
1st Connector SN Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

