
FOC-SCSM0120-0U0R | |
|---|---|
DigiKey Part Number | 5073-FOC-SCSM0120-0U0R-ND |
Manufacturer | |
Manufacturer Product Number | FOC-SCSM0120-0U0R |
Description | FIBER CONNECTOR, SC DUPLEX, FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Blue |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer L-com | Cable Diameter 2.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-In |
Part Status Active | Housing Color Blue |
Connector Style SC | Boot Color Beige |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

