Fiber Optic Plug Connector SC Simplex Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-SCMMS30

DigiKey Part Number
5073-FOC-SCMMS30-ND
Manufacturer
Manufacturer Product Number
FOC-SCMMS30
Description
SC MULTIMODE CONNECTOR 3.0MM FIB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
L-com
Cable Diameter
3.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Snap-In
Part Status
Active
Housing Color
Beige
Connector Style
SC
Boot Color
Beige
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Simplex
Body Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 539
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,80000 €8,80 €
Manufacturers Standard Package
Unit Price without VAT:8,80000 €
Unit Price with VAT:10,47200 €