
Category | Cable Diameter 1.9mm, 2.0mm |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock |
Packaging Bag | Housing Color Silver |
Part Status Active | Boot Color Black |
Connector Style ST | Features Dust Cap |
Connector Type Plug | Ferrule Material Stainless Steel |
Simplex/Duplex Simplex | Body Material Polycarbonate (PC) |
Mode Singlemode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,22000 € | 44,22 € |
| Unit Price without VAT: | 44,22000 € |
|---|---|
| Unit Price with VAT: | 52,62180 € |

