
FOC-MPMMM1230-AQ0P0 | |
|---|---|
DigiKey Part Number | 5073-FOC-MPMMM1230-AQ0P0-ND |
Manufacturer | |
Manufacturer Product Number | FOC-MPMMM1230-AQ0P0 |
Description | FIBER CONNECTOR, MPO MALE, 12 FI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MPO 12-Plex Aqua |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | MPO | |
Connector Type | Plug | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Aqua | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,10000 € | 20,10 € |
| Unit Price without VAT: | 20,10000 € |
|---|---|
| Unit Price with VAT: | 23,91900 € |

