
FOC-MPFSM1230-GR000 | |
|---|---|
DigiKey Part Number | 5073-FOC-MPFSM1230-GR000-ND |
Manufacturer | |
Manufacturer Product Number | FOC-MPFSM1230-GR000 |
Description | FIBER CONNECTOR, MPO FEMALE, 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MPO Duplex Green |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer L-com | Cable Diameter 3.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Housing Color Green |
Connector Style MPO | Boot Color Black |
Connector Type Receptacle | Features Dust Cap, Strain Relief |
Simplex/Duplex Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

