
FOC-MPFMM1230-AQP00 | |
|---|---|
DigiKey Part Number | 5073-FOC-MPFMM1230-AQP00-ND |
Manufacturer | |
Manufacturer Product Number | FOC-MPFMM1230-AQP00 |
Description | FIBER CONNECTOR, MPO FEMALE, 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MPO Duplex Aqua |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer L-com | Mode Multimode |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Housing Color Aqua |
Connector Style MPO | Boot Color Black |
Connector Type Receptacle | Features Dust Cap, Strain Relief |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

