Fiber Optic Plug Connector LC Duplex Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-LCSMD25CL

DigiKey Part Number
5073-FOC-LCSMD25CL-ND
Manufacturer
Manufacturer Product Number
FOC-LCSMD25CL
Description
LC DPLX CLIPPED SMF CONNECTOR FO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Singlemode
Manufacturer
L-com
Cable Diameter
2.5mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Housing Color
Blue
Connector Style
LC
Boot Color
White
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Duplex
Body Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 240
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,83000 €26,83 €
Manufacturers Standard Package
Unit Price without VAT:26,83000 €
Unit Price with VAT:31,92770 €