Fiber Optic Plug Connector LC Duplex Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-LCSM0209-BLBU0

DigiKey Part Number
5073-FOC-LCSM0209-BLBU0-ND
Manufacturer
Manufacturer Product Number
FOC-LCSM0209-BLBU0
Description
FIBER CONNECTOR, LC DUPLEX, FOR
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
Beige
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.