
FOC-LCSM0209-0S00 | |
|---|---|
DigiKey Part Number | 5073-FOC-LCSM0209-0S00-ND |
Manufacturer | |
Manufacturer Product Number | FOC-LCSM0209-0S00 |
Description | FIBER CONNECTOR, LC DUPLEX, FOR |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | White | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |

