Fiber Optic Plug Connector LC Simplex White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-LCMMS30FB

DigiKey Part Number
5073-FOC-LCMMS30FB-ND
Manufacturer
Manufacturer Product Number
FOC-LCMMS30FB
Description
LC MMF CONNECTOR W/FLEX BOOT FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
L-com
Cable Diameter
3.0mm
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Housing Color
White
Connector Style
LC
Boot Color
White
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Simplex
Body Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 162
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,48000 €7,48 €
Manufacturers Standard Package
Unit Price without VAT:7,48000 €
Unit Price with VAT:8,90120 €