Fiber Optic Plug Connector LC Simplex Aqua
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-LCMMS09

DigiKey Part Number
5073-FOC-LCMMS09-ND
Manufacturer
Manufacturer Product Number
FOC-LCMMS09
Description
LC UNIDPLX MMF CONNECTOR FOR 900
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex Aqua
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode OM3, OM4
Manufacturer
L-com
Cable Diameter
9.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Housing Color
Aqua
Connector Style
LC
Boot Color
Aqua
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Simplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 43
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,36000 €8,36 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:9,94840 €