
FOC-LCMM0230-0SUE | |
|---|---|
DigiKey Part Number | 5073-FOC-LCMM0230-0SUE-ND |
Manufacturer | |
Manufacturer Product Number | FOC-LCMM0230-0SUE |
Description | FIBER CONNECTOR, LC DUPLEX, FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Beige |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer L-com | Cable Diameter 3.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Housing Color Beige |
Connector Style LC | Boot Color Beige |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,80360 € |

