
FOC-LCASM0120-GR0U0 | |
|---|---|
DigiKey Part Number | 5073-FOC-LCASM0120-GR0U0-ND |
Manufacturer | |
Manufacturer Product Number | FOC-LCASM0120-GR0U0 |
Description | FIBER CONNECTOR, LC/APC SIMPLEX, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex Green |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer L-com | Cable Diameter 2.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Housing Color Green |
Connector Style LC | Boot Color Beige |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Simplex | Housing Material Aluminum Alloy |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

