Fiber Optic Plug Connector SC Simplex Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-IPSCSA-70D

DigiKey Part Number
5073-FOC-IPSCSA-70D-ND
Manufacturer
Manufacturer Product Number
FOC-IPSCSA-70D
Description
IP68 RATED SC CONNECTOR, SMF, AP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
6.8mm, 7.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Green
Boot Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,66000 €32,66 €
Manufacturers Standard Package
Unit Price without VAT:32,66000 €
Unit Price with VAT:38,86540 €