
Category | Mode Multimode |
Manufacturer L-com | Cable Diameter 5.3mm, 5.8mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Color Beige |
Connector Style SC | Boot Color Black |
Connector Type Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
Simplex/Duplex Simplex | Features Dust Cap, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,46000 € | 41,46 € |
| Unit Price without VAT: | 41,46000 € |
|---|---|
| Unit Price with VAT: | 49,33740 € |

