
Category | Mode Multimode |
Manufacturer L-com | Cable Diameter 4.5mm, 4.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Color Black |
Connector Style MPO | Boot Color Black |
Connector Type Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
Simplex/Duplex Simplex | Features Dust Cap |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,74000 € | 31,74 € |
| Unit Price without VAT: | 31,74000 € |
|---|---|
| Unit Price with VAT: | 37,77060 € |

