
FOC-IPMF2S-S60N | |
|---|---|
DigiKey Part Number | 5073-FOC-IPMF2S-S60N-ND |
Manufacturer | |
Manufacturer Product Number | FOC-IPMF2S-S60N |
Description | IP68 MPO CONNECTOR 24 FIBER, SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MPO Duplex Black |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer L-com | Cable Diameter 5.8mm, 6.2mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Color Black |
Connector Style MPO | Boot Color Black |
Connector Type Receptacle | Ingress Protection IP68 - Dust Tight, Waterproof |
Simplex/Duplex Duplex | Features Dust Cap, Strain Relief |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |

