
FOC-IPMF2M-S60N | |
|---|---|
DigiKey Part Number | 5073-FOC-IPMF2M-S60N-ND |
Manufacturer | |
Manufacturer Product Number | FOC-IPMF2M-S60N |
Description | IP68 MPO CONNECTOR 24 FIBER, MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MPO Duplex Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | MPO | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 5.8mm, 6.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Black | |
Boot Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,86000 € | 46,86 € |
| Unit Price without VAT: | 46,86000 € |
|---|---|
| Unit Price with VAT: | 55,76340 € |

