Fiber Optic Plug Connector FC Simplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-FCMMS16

DigiKey Part Number
5073-FOC-FCMMS16-ND
Manufacturer
Manufacturer Product Number
FOC-FCMMS16
Description
FC MULTMODE CONNECTOR FOR 1.6MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector FC Simplex Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
L-com
Cable Diameter
1.6mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded
Part Status
Active
Housing Color
Silver
Connector Style
FC
Boot Color
Black
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Simplex
Body Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,75000 €14,75 €
Manufacturers Standard Package
Unit Price without VAT:14,75000 €
Unit Price with VAT:17,55250 €