Fiber Optic Plug Connector FC Simplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-FCASMS30

DigiKey Part Number
5073-FOC-FCASMS30-ND
Manufacturer
Manufacturer Product Number
FOC-FCASMS30
Description
FC/APC SINGLE MODE CONNECTOR FOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector FC Simplex Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
3.0mm
Manufacturer
L-com
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded
Packaging
Bag
Housing Color
Silver
Part Status
Active
Boot Color
Green
Connector Style
FC
Features
Dust Cap
Connector Type
Plug
Ferrule Material
Ceramic
Simplex/Duplex
Simplex
Body Material
Metal
Mode
Singlemode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,86000 €14,86 €
Manufacturers Standard Package
Unit Price without VAT:14,86000 €
Unit Price with VAT:17,68340 €