Fiber Optic Plug Connector CS Duplex White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-CSSU12-55W

DigiKey Part Number
5073-FOC-CSSU12-55W-ND
Manufacturer
Manufacturer Product Number
FOC-CSSU12-55W
Description
CS CONNECTOR (2F), SINGLE MODE F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector CS Duplex White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Style
CS
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
White
Boot Color
White
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 99
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,63000 €11,63 €
Manufacturers Standard Package
Unit Price without VAT:11,63000 €
Unit Price with VAT:13,83970 €