Fiber Optic Plug Connector CS Duplex White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-CSMU53-55W

DigiKey Part Number
5073-FOC-CSMU53-55W-ND
Manufacturer
Manufacturer Product Number
FOC-CSMU53-55W
Description
CS CONNECTOR (2F), MULTIMODE FIB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector CS Duplex White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
L-com
Cable Diameter
3.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Housing Color
White
Connector Style
CS
Boot Color
White
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 96
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,16000 €11,16 €
Manufacturers Standard Package
Unit Price without VAT:11,16000 €
Unit Price with VAT:13,28040 €