
FOC-ALP62ST | |
|---|---|
DigiKey Part Number | 5073-FOC-ALP62ST-ND |
Manufacturer | |
Manufacturer Product Number | FOC-ALP62ST |
Description | CONN LIGHTCRIMP 62.5/125MM ST |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Protective Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Aluminum Alloy | |
Ferrule Material | Ceramic | |
Body Material | Aluminum Alloy | |
Operating Temperature | - | |
Mating Cycles | - |

