
Category | Mode Multimode |
Manufacturer L-com | Fiber Core Diameter 50µm |
Series | Fiber Cladding Diameter 125µm |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull |
Connector Style ST | Housing Color Silver |
Connector Type Plug | Boot Color Black |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,70000 € | 45,70 € |
| Unit Price without VAT: | 45,70000 € |
|---|---|
| Unit Price with VAT: | 54,38300 € |

