Fiber Optic Plug Connector HFBR Simplex Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-4511PFS22BL

DigiKey Part Number
5073-FOC-4511PFS22BL-ND
Manufacturer
Manufacturer Product Number
FOC-4511PFS22BL
Description
PLASTIC FIBER HFBR-4511 SIMPLEX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector HFBR Simplex Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Singlemode
Manufacturer
L-com
Cable Diameter
2.2mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Push-Pull
Part Status
Active
Housing Color
Blue
Connector Style
HFBR
Features
Dust Cap
Connector Type
Plug
Housing Material
Plastic
Simplex/Duplex
Simplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,68000 €3,68 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €