Fiber Optic Cable Yellow Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBSNGD12-M

DigiKey Part Number
5073-FOBSNGD12-M-ND
Manufacturer
Manufacturer Product Number
FOBSNGD12-M
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
9µm
Manufacturer
L-com
Cladding Diameter
125µm
Packaging
Bulk
Jacket (Insulation) Diameter
0.240" (6.10mm)
Part Status
Active
Jacket Color
Yellow
Style
Standard
Bend Radius
91.44mm
Type
Singlemode
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,83000 €13,83 €
Manufacturers Standard Package
Unit Price without VAT:13,83000 €
Unit Price with VAT:16,45770 €