
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Type | Singlemode | |
Length | 3.28' (1.00m) | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.079" (2.00mm) | |
Tensile Strength | 30.39kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 25mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Core Material | - | |
Cladding Material | - |

