Fiber Optic Cable Yellow Singlemode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBOS1IB4-M

DigiKey Part Number
5073-FOBOS1IB4-M-ND
Manufacturer
Manufacturer Product Number
FOBOS1IB4-M
Description
OS1 2MM BREAKOUT 4CT OFNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
9µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Fluoropolymer
Packaging
Bulk
Jacket (Insulation) Diameter
0.248" (6.30mm)
Part Status
Active
Tensile Strength
40.8kg
Style
Standard
Jacket Color
Yellow
Type
Singlemode
Bend Radius
95mm
Length
3.28' (1.00m)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 639
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,45000 €4,45 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €