Fiber Optic Cable Yellow Singlemode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBOS1IB12-M

DigiKey Part Number
5073-FOBOS1IB12-M-ND
Manufacturer
Manufacturer Product Number
FOBOS1IB12-M
Description
OS1 2MM BREAKOUT 12CT OFNP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
9µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Fluoropolymer
Packaging
Bulk
Tensile Strength
122kg
Part Status
Active
Jacket Color
Yellow
Style
Standard
Bend Radius
150mm
Type
Singlemode
Operating Temperature
-40°C ~ 85°C
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,24000 €20,24 €
Manufacturers Standard Package
Unit Price without VAT:20,24000 €
Unit Price with VAT:24,08560 €