FOBOM3ID12-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 21,28000 €
Datasheet
Fiber Optic Cable Aqua Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBOM3ID12-M

DigiKey Part Number
5073-FOBOM3ID12-M-ND
Manufacturer
Manufacturer Product Number
FOBOM3ID12-M
Description
OM3 12-DST 900UM OFNP AQU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
50µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Packaging
Bulk
Jacket (Insulation) Diameter
0.244" (6.20mm)
Part Status
Active
Tensile Strength
61.2kg
Style
Standard
Jacket Color
Aqua
Type
Multimode
Bend Radius
62mm
Length
3.28' (1.00m)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOBOM4D12-ML-com05073-FOBOM4D12-M-ND21,28000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,43000 €27,43 €
Manufacturers Standard Package
Unit Price without VAT:27,43000 €
Unit Price with VAT:32,64170 €