FOBOM3IB6-M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27,43000 €
Datasheet
Fiber Optic Cable Aqua Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBOM3IB6-M

DigiKey Part Number
5073-FOBOM3IB6-M-ND
Manufacturer
Manufacturer Product Number
FOBOM3IB6-M
Description
OM3 2MM BREAKOUT 6CT OFNP
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
50µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Fluoropolymer
Packaging
Bulk
Tensile Strength
244.73kg
Part Status
Obsolete
Jacket Color
Aqua
Style
Standard
Bend Radius
112mm
Type
Multimode
Operating Temperature
-40°C ~ 85°C
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOBOM4IB6-ML-com05073-FOBOM4IB6-M-ND27,43000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes