Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBOM2IB2-M

DigiKey Part Number
5073-FOBOM2IB2-M-ND
Manufacturer
Manufacturer Product Number
FOBOM2IB2-M
Description
OM2 2-BRK 2MM OFNP ORG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
50µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Fluoropolymer
Packaging
Bulk
Tensile Strength
41kg
Part Status
Active
Jacket Color
Orange
Style
Standard
Bend Radius
95mm
Type
Multimode
Operating Temperature
-40°C ~ 85°C
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 169
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,61000 €7,61 €
Manufacturers Standard Package
Unit Price without VAT:7,61000 €
Unit Price with VAT:9,05590 €