Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBOM2IB12-M

DigiKey Part Number
5073-FOBOM2IB12-M-ND
Manufacturer
Manufacturer Product Number
FOBOM2IB12-M
Description
OM2 2MM BREAKOUT 12CT OFNP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
50µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Fluoropolymer
Packaging
Bulk
Tensile Strength
122kg
Part Status
Active
Jacket Color
Orange
Style
Standard
Bend Radius
150mm
Type
Multimode
Operating Temperature
-40°C ~ 85°C
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.194
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,94000 €9,94 €
Manufacturers Standard Package
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €