Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOBOM1IB6-M

DigiKey Part Number
5073-FOBOM1IB6-M-ND
Manufacturer
Manufacturer Product Number
FOBOM1IB6-M
Description
OM1 2MM BREAKOUT 6 CT OFNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
62.5µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Material
Fluoropolymer
Packaging
Bulk
Tensile Strength
244.73kg
Part Status
Active
Jacket Color
Orange
Style
Standard
Bend Radius
112mm
Type
Multimode
Operating Temperature
-40°C ~ 85°C
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,76000 €19,76 €
Manufacturers Standard Package
Unit Price without VAT:19,76000 €
Unit Price with VAT:23,51440 €