Fiber Optic Cable Gray Multimode, Duplex 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB625Z-M

DigiKey Part Number
5073-FOB625Z-M-ND
Manufacturer
Manufacturer Product Number
FOB625Z-M
Description
CBL FIBER OPTIC 125UM DUPLEX 1M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Gray Multimode, Duplex 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
62.5µm
Manufacturer
L-com
Cladding Diameter
125µm
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Jacket (Insulation) Diameter
0.118" (3.00mm)
Style
Standard
Tensile Strength
19.95kg
Type
Multimode, Duplex
Jacket Color
Gray
Length
3.28' (1.00m)
Bend Radius
450mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.975
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,31000 €4,31 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €