Fiber Optic Cable Gray Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB625S-M

DigiKey Part Number
5073-FOB625S-M-ND
Manufacturer
Manufacturer Product Number
FOB625S-M
Description
FIBER SMPLX 62.5/125 OFNR GRY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Gray Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
L-com
Core Diameter
50µm
Series
Cladding Diameter
125µm
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Tensile Strength
60.8kg
Style
Standard
Jacket Color
Gray
Type
Multimode
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €