Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB500S-M

DigiKey Part Number
5073-FOB500S-M-ND
Manufacturer
Manufacturer Product Number
FOB500S-M
Description
CBL FIBER SMPLX 50/125 OFNR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
L-com
Core Diameter
62.5µm
Series
Cladding Diameter
125µm
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Tensile Strength
60.8kg
Style
Standard
Jacket Color
Orange
Type
Multimode
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.427
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €