Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB500D24-M

DigiKey Part Number
5073-FOB500D24-M-ND
Manufacturer
Manufacturer Product Number
FOB500D24-M
Description
CBL FIBER DIST 50/125 24CNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
L-com
Core Diameter
50µm
Series
Cladding Diameter
125µm
Packaging
Bulk
Jacket (Insulation) Diameter
0.276" (7.01mm)
Part Status
Active
Jacket Color
Orange
Style
Standard
Bend Radius
105mm
Type
Multimode
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,68000 €31,68 €
Manufacturers Standard Package
Unit Price without VAT:31,68000 €
Unit Price with VAT:37,69920 €