Parametric Equivalent
Parametric Equivalent

FOB30SNGZYZ-M | |
|---|---|
DigiKey Part Number | 5073-FOB30SNGZYZ-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB30SNGZYZ-M |
Description | 1M INTERVAL SINGLE MODE (9/125) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Core Diameter 9µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Packaging Bulk | Jacket (Insulation) Diameter 0.114" (2.90mm) |
Part Status Active | Tensile Strength 49.9kg |
Style Standard | Jacket Color Yellow |
Type Singlemode | Bend Radius 30.48mm |
Length 3.28' (1.00m) | Operating Temperature -20°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOBBI30SNGPYS-M | L-com | 0 | 5073-FOBBI30SNGPYS-M-ND | 1,87000 € | Parametric Equivalent |
| FOBBI30SNGPYZ-M | L-com | 0 | 5073-FOBBI30SNGPYZ-M-ND | 3,26000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |



