
FOB30OM2TKS-M | |
|---|---|
DigiKey Part Number | 5073-FOB30OM2TKS-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB30OM2TKS-M |
Description | 1M INTERVAL OM2 (50/125) 3.0MM S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer L-com | Jacket (Insulation) Material Polyurethane (PU) |
Series | Jacket (Insulation) Diameter 0.114" (2.90mm) |
Packaging Bulk | Tensile Strength 31.8kg |
Part Status Active | Jacket Color Black |
Style Standard | Bend Radius 25.4mm |
Type Multimode | Operating Temperature -55°C ~ 85°C |
Length 3.28' (1.00m) | Numerical Aperture 0.2 |
Core Diameter 50µm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

