
FOB30OM1RGZ-M | |
|---|---|
DigiKey Part Number | 5073-FOB30OM1RGZ-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB30OM1RGZ-M |
Description | 1M INTERVAL OM1 (62.5/125) 3.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green Multimode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Core Diameter 62.5µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Diameter 0.114" (2.90mm) |
Packaging Bulk | Tensile Strength 49.9kg |
Part Status Active | Jacket Color Green |
Style Standard | Bend Radius 30.48mm |
Type Multimode | Operating Temperature -40°C ~ 85°C |
Length 3.28' (1.00m) | Numerical Aperture 0.275 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

