Parametric Equivalent

FOB30OM1PSS-M | |
|---|---|
DigiKey Part Number | 5073-FOB30OM1PSS-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB30OM1PSS-M |
Description | 1M INTERVAL OM1 (62.5/125) 3.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Slate Multimode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer L-com | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Series | Jacket (Insulation) Diameter 0.114" (2.90mm) |
Packaging Bulk | Tensile Strength 31.8kg |
Part Status Active | Jacket Color Slate |
Style Standard | Bend Radius 30.48mm |
Type Multimode | Operating Temperature 0°C ~ 70°C |
Length 3.28' (1.00m) | Numerical Aperture 0.275 |
Core Diameter 62.5µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOB30OM1PSZ-M | L-com | 0 | 5073-FOB30OM1PSZ-M-ND | 2,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


