
FOB25SNGRKB2-M | |
|---|---|
DigiKey Part Number | 5073-FOB25SNGRKB2-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB25SNGRKB2-M |
Description | 1M INTERVAL SINGLE MODE (9/125) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Core Diameter 9µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Packaging Bulk | Tensile Strength 51kg |
Part Status Active | Jacket Color Black |
Style Standard | Bend Radius 71.12mm |
Type Singlemode | Operating Temperature -40°C ~ 85°C |
Length 3.28' (1.00m) | Numerical Aperture 0.2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

