
FOB20OM1ROZ-M | |
|---|---|
DigiKey Part Number | 5073-FOB20OM1ROZ-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB20OM1ROZ-M |
Description | 1M INTERVAL OM1 (62.5/125) 2.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Core Diameter 62.5µm |
Manufacturer L-com | Cladding Diameter 125µm |
Series | Jacket (Insulation) Diameter 0.079" (2.00mm) |
Packaging Bulk | Tensile Strength 30.6kg |
Part Status Active | Jacket Color Orange |
Style Standard | Bend Radius 25.4mm |
Type Multimode | Operating Temperature -40°C ~ 85°C |
Length 3.28' (1.00m) | Numerical Aperture 0.275 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

