
FOB16OM1PSZ-M | |
|---|---|
DigiKey Part Number | 5073-FOB16OM1PSZ-M-ND |
Manufacturer | |
Manufacturer Product Number | FOB16OM1PSZ-M |
Description | 1M INTERVAL OM1 (62.5/125) 1.6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer L-com | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Series | Jacket (Insulation) Diameter 0.063" (1.60mm) |
Packaging Bulk | Tensile Strength 17.2kg |
Part Status Active | Jacket Color Black |
Style Standard | Bend Radius 25.4mm |
Type Multimode | Operating Temperature -20°C ~ 85°C |
Length 3.28' (1.00m) | Numerical Aperture 0.275 |
Core Diameter 62.5µm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

