FOB-MFD-24FM4R-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5,06000 €
Datasheet
Fiber Optic Cable Aqua Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-MFD-24FM4R-M

DigiKey Part Number
5073-FOB-MFD-24FM4R-M-ND
Manufacturer
Manufacturer Product Number
FOB-MFD-24FM4R-M
Description
INDOOR MULTI-FIBER DISTRIBUTION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Diameter
50µm
Manufacturer
L-com
Cladding Diameter
125µm
Series
Jacket (Insulation) Diameter
0.307" (7.80mm)
Packaging
Bulk
Tensile Strength
30.6kg
Part Status
Active
Jacket Color
Aqua
Style
Standard
Bend Radius
7.5mm
Type
Multimode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOB-MFD-24FM3R-ML-com05073-FOB-MFD-24FM3R-M-ND5,06000 €Parametric Equivalent
Available To Order
Factory Stock: 479
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,31000 €22,31 €
Manufacturers Standard Package
Unit Price without VAT:22,31000 €
Unit Price with VAT:26,54890 €